Maxim Integrated MAX13237EETE+, Line Transceiver, RS-232 1 (RS-232)-TX 1 (RS-232)-RX, 3 → 5.5 V, 16-Pin TQFN-EP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Data Rate Up to 3Mbps for Faster Throughput
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications/Uses
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules

規格
Attribute Value
Number of Transmitters 1 (RS-232)
Package Type TQFN-EP
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1 (RS-232)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 3Mbit/s
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Number of Drivers per Line 1 (RS-232)
Power Supply Type Single
Dimensions 5 x 5 x 0.75mm
Width 5mm
Number of Receivers per Line 1 (RS-232)
Height 0.75mm
480 現貨庫存,可於3工作日發貨。
單價 毎管:60 個
HK$ 34.639
(不含稅)
單位
Per unit
Per Tube*
60 +
HK$34.639
HK$2,078.34
* 參考價格