Maxim Integrated MAX3227EETE+, Line Transceiver, RS-232 1 (RS-232)-TX 1 (RS-232)-RX, 3 → 5.5 V, 16-Pin TQFN

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

For Space-Constrained Applications:
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™
MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)
For Low-Voltage or Data Cable Applications:
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Automotive
Battery-Powered Equipment
Cellular Phones
Handheld Equipment
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers

規格
Attribute Value
Number of Transmitters 1 (RS-232)
Package Type TQFN
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1 (RS-232)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 1000kbit/s
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.75mm
Number of Drivers per Line 1 (RS-232)
Length 5mm
Dimensions 5 x 5 x 0.75mm
Number of Receivers per Line 1 (RS-232)
Power Supply Type Single
Width 5mm
240 現貨庫存,可於3工作日發貨。
單價 毎管:60 個
HK$ 30.286
(不含稅)
單位
Per unit
Per Tube*
60 +
HK$30.286
HK$1,817.16
* 參考價格