- RS庫存編號:
- 660-8681
- 製造零件編號:
- MAX3227EIDB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 660-8681
- 製造零件編號:
- MAX3227EIDB
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
規格
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Dimensions | 6.2 x 5.3 x 1.95mm |