- RS庫存編號:
- 709-7868
- 製造零件編號:
- ADM211ARZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 709-7868
- 製造零件編號:
- ADM211ARZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
規格
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 4 |
Package Type | SOIC W |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 28 |
Dimensions | 18.1 x 7.6 x 2.35mm |