- RS庫存編號:
- 732-8695
- 製造零件編號:
- MAX1480BEPI+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 732-8695
- 製造零件編號:
- MAX1480BEPI+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
規格
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Minimum Operating Temperature | -40 °C |
Pin Count | 28 |
Maximum Operating Temperature | +85 °C |
Dimensions | 37.34 x 14.61 x 5.08mm |