IC,RS-422,MAX3030EEUE+

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

RS-422 Line Drivers and Receivers, Maxim Integrated

RS-422 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 4 (RS-422)
Number of Drivers per Line 10 (RS-422)
Data Rate 20Mbps
Transmitter Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Interface Standards RS-422
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
170 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$ 20.714
(不含稅)
單位
Per unit
Per Pack*
5 - 5
HK$20.714
HK$103.57
10 - 20
HK$18.532
HK$92.66
25 - 45
HK$17.988
HK$89.94
50 - 495
HK$17.444
HK$87.22
500 +
HK$17.174
HK$85.87
* 參考價格
包裝方式: