- RS庫存編號:
- 197-1101
- 製造零件編號:
- MLN14A08-M06010P30000N-C6A0-XXX
- 製造商:
- Thomson Linear
此產品已停售
- RS庫存編號:
- 197-1101
- 製造零件編號:
- MLN14A08-M06010P30000N-C6A0-XXX
- 製造商:
- Thomson Linear
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Thomson Linear MLN14A08 is a NEMA 14 size motorized lead screw in rotating nut configuration with single motor stack, 0.8A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
規格
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Input Voltage | 3.42V |
Series | MLN |