- RS庫存編號:
- 197-7930
- 製造零件編號:
- D12-10B5-06-M0N
- 製造商:
- Thomson Linear
- RS庫存編號:
- 197-7930
- 製造零件編號:
- D12-10B5-06-M0N
- 製造商:
- Thomson Linear
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Thomson Linear GX DC series are known for its robust design and reliability. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Motor with thermal switch
Maintenance free
規格
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 152.4mm |
Maximum Load | 4500N |
Input Voltage | 12V dc |
Series | GX DC |
Maximum Speed No Load | 30mm/s |