- RS庫存編號:
- 810-0278
- 製造零件編號:
- HSR15B1SS(GK)
- 製造商:
- THK
- RS庫存編號:
- 810-0278
- 製造零件編號:
- HSR15B1SS(GK)
- 製造商:
- THK
法例與合規
不適用
產品詳細資訊
HSR-B Linear Carriages
Standard size, heavy load linear motion carriage for THK.
Self adjusting capability can correct minor installation errors
High durability
High Rigidity
Four way equal load design
High durability
High Rigidity
Four way equal load design
THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
規格
Attribute | Value |
---|---|
Manufacturer Series | HSR-B |
For Rail Width | 15mm |
Carriage Length | 56.6mm |
Carriage Width | 47mm |
Dynamic Load Rating | 8.33kN |
Static Load Rating | 13.5kN |