HepcoMotion NC44X536 Linear Slide Rail 536mm Length, 44.5mm Width
- RS庫存編號:
- 179-487
- 製造零件編號:
- NC44X536
- 製造商:
- HepcoMotion
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Linear Slide Rails
- RS庫存編號:
- 179-487
- 製造零件編號:
- NC44X536
- 製造商:
- HepcoMotion
不適用
- COO (Country of Origin):
- GB
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet
Supplied with instruction leaflet






Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
規格
Attribute | Value |
Width | 44.5mm |
Length | 536mm |