- RS庫存編號:
- 179-320
- 製造零件編號:
- NC25X896
- 製造商:
- HepcoMotion
此產品已停售
- RS庫存編號:
- 179-320
- 製造零件編號:
- NC25X896
- 製造商:
- HepcoMotion
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet
Supplied with instruction leaflet
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
規格
Attribute | Value |
---|---|
Length | 896mm |
Width | 25.5mm |