- RS庫存編號:
- 144-1333
- 製造零件編號:
- 53717-82
- 製造商:
- Deltrol
- RS庫存編號:
- 144-1333
- 製造零件編號:
- 53717-82
- 製造商:
- Deltrol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Deltrol D4 Series D Frame Solenoid
Deltrol D4 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils
UL certification
11.5 W continuous duty cycle
Pull operation
規格
Attribute | Value |
---|---|
Power Consumption | 11.5 W |
Supply Voltage | 24 V dc |
Maximum Pull Force | 31.1N |
Holding Force | 2.2N |
Plunger Diameter | 11.11mm |
Product Height | 39.18mm |
Product Width | 50.7mm |
Product Depth | 41.28mm |
Dimensions | 39.18 x 50.7 x 41.28 mm |
Coil Resistance | 50Ω |