- RS庫存編號:
- 194-7630
- 製造零件編號:
- BTL7-E501-M0300-P-S32
- 製造商:
- BALLUFF
- RS庫存編號:
- 194-7630
- 製造零件編號:
- BTL7-E501-M0300-P-S32
- 製造商:
- BALLUFF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The most important application for linear position sensors with a rod design is in hydraulic drive units. They are exceptionally well-suited for use in hydraulic cylinders for position feedback, for molding and rolling mills, or for elevator and hoisting technology. The sensors are installed in the pressure area of the hydraulic cylinder and have the same pressure resistance as the cylinder itself.
規格
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 500mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP60 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 180 mA |