- RS庫存編號:
- 225-9298
- 製造零件編號:
- 44.744.20
- 製造商:
- EAO
此產品已停售
- RS庫存編號:
- 225-9298
- 製造零件編號:
- 44.744.20
- 製造商:
- EAO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Potentiometer Panel Mounting
Matt chrome bezel, black actuator
Compatible with potentiometer shaft size: length 32mm min. Diameter 6mm ± 0.1mm
Can be easily converted by the user to accept in (6.35mm) diameter shaft
Compatible with potentiometer shaft size: length 32mm min. Diameter 6mm ± 0.1mm
Can be easily converted by the user to accept in (6.35mm) diameter shaft
Note
All these 22mm devices can be mounted in 30mm holes using a flush adaptor available separately in this range.
Standards
IEC 947-5-1 and EN 60-947-5-1.
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
規格
Attribute | Value |
---|---|
IP Rating | IP65 |