- RS庫存編號:
- 332-2167
- 製造零件編號:
- LT-M-0050-S 0000X000X00
- 製造商:
- Gefran
當前暫無庫存,可於2024/5/17發貨,3 工作日送達。
已增加
單價 个
HK$1,907.44
單位 | Per unit |
1 - 9 | HK$1,907.44 |
10 - 49 | HK$1,831.14 |
50 + | HK$1,754.85 |
- RS庫存編號:
- 332-2167
- 製造零件編號:
- LT-M-0050-S 0000X000X00
- 製造商:
- Gefran
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
LT series slide movement sensors
Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
規格
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 50mm |
Supply Voltage | 60 V |
IP Rating | IP60 |
Overall Height | 34.5mm |
Overall Width | 218mm |
Overall Depth | 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |