- RS庫存編號:
- 332-2252
- 製造零件編號:
- PC-M-0200 0000X000X00
- 製造商:
- Gefran
當前暫無庫存,可於2024/5/17發貨,3 工作日送達。
已增加
單價 个
HK$3,423.13
單位 | Per unit |
1 - 9 | HK$3,423.13 |
10 - 49 | HK$3,286.23 |
50 + | HK$3,149.31 |
- RS庫存編號:
- 332-2252
- 製造零件編號:
- PC-M-0200 0000X000X00
- 製造商:
- Gefran
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
規格
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 200mm |
Supply Voltage | 60 V |
IP Rating | IP65 |
Overall Width | 382mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |