Honeywell Linear Transducer 25.4 (Electrical) mm, 30.5 (Mechanical) mm stroke 1500 Ω output range 40 V dc

  • RS庫存編號 854-1521
  • 製造零件編號 F56101112
  • 製造商 Honeywell
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Honeywell SLF Linear Position Transducer

The Short Longfellow (SLF) series is often used for measuring displacement up to 6 inches or linear positions and is suitable for a wide variety of manufacturing and process equipment. They are suitable for harsh environments thanks to their front bearing, anodized extruded aluminium housing, stainless steel shaft and precious metal wipers. They do not require external signal conditioners sue to the proprietary MystR® conductive plastic film which provides a high resolution, absolute position measurement.

Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. Vmax.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

MystR® plastic elements - Tested up to one billion operations
Precious metal wipers - Insures high performance, low noise
.081 inch thick housing with 6 mm shaft - Rugged construction for manufacturing environment
High performance bearings - Long life even with side load conditions
Shaft seals - Protects internal components from factory environment
Absolute continuous measurement - Accurate position at power-up
High level DC output - Works with simple controls

Typical Applications:
Injection moulding machines
Printing presses
Meat packing equipment
Drill presses
Woodworking machines
Cranes
Front-end loaders

規格
Attribute Value
Stroke 25.4 (Electrical) mm, 30.5 (Mechanical) mm
Supply Voltage 40 V dc
Housing Material Anodised Aluminium
Output Range 1500 Ω
Minimum Operating Temperature -65°C
Maximum Operating Temperature +105°C
此產品已停售