Sensata / BEI Sensors Linear Transducer 51mm stroke IP40

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

BEI Sensors Linear Position Sensors - 600 Series

The 600 Series are a range of enclosed linear motion position transducers. One of the key highlights of this sensor would be the electric travel, which ranges from 1.0” to 12.0. All models are highly reliable and excellent quality.

Sensor element: Conductive Plastic
Termination Type: Flying Lead
Mounting Type: Bracket

規格
Attribute Value
Stroke 51mm
IP Rating IP40
Overall Width 168mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
當前暫無庫存,可於2019/9/24發貨,3 工作日送達。
單價 個
HK$ 2,568.96
(不含稅)
單位
Per unit
1 +
HK$2,568.96