- RS庫存編號:
- 185-6037
- 製造零件編號:
- 65023-125K-NC-01F
- 製造商:
- Tedea Huntleigh
- RS庫存編號:
- 185-6037
- 製造零件編號:
- 65023-125K-NC-01F
- 製造商:
- Tedea Huntleigh
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Model 65023 is a low profile shear beam load cell designed for high accuracy platform scales, pallet scales and process weighing applications. It has high immunity to shock or side loading and is available in 2 or 3 mV/V sensitivity. Nickel plating and full environmental sealing assures longterm reliability. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.
Capacities: 50 to 10,000 kg (50 to 20,000 lbs)
Stainless steel construction
Suitable for compression and tension applications
Trimmed output versions standard
Applications
Suspended hoppers
Overhead track scales
Force measurement
Stainless steel construction
Suitable for compression and tension applications
Trimmed output versions standard
Applications
Suspended hoppers
Overhead track scales
Force measurement
規格
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 125kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP67 |
Length | 25mm |
Housing Material | Alloy Tool Steel |
Depth | 31mm |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +65°C |
Dimensions | 130 mm |