- RS庫存編號:
- 206-8632
- 製造零件編號:
- MODEL3510-1000-C2
- 製造商:
- Tedea Huntleigh
- RS庫存編號:
- 206-8632
- 製造零件編號:
- MODEL3510-1000-C2
- 製造商:
- Tedea Huntleigh
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Shear Beam - Stainless Steel
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
Rugged, low profile, welded unit designed to work in harsh environments.
Stainless steel units, sealed to IP68, suitable for use in pallet weighers, hopper and tank weighing
Fitted with 5m 6-core shielded cable
Dimensions 32 x 32 x 130mm
Fitted with 5m 6-core shielded cable
Dimensions 32 x 32 x 130mm
規格
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 1000kg |
Sensor Type | Low Profile |
Terminal Type | Wire Lead |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Length | 32mm |
Depth | 32mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Dimensions | 130 mm |