- RS庫存編號:
- 197-0408
- 製造零件編號:
- 5430.60.S.SS
- 製造商:
- Briton
- RS庫存編號:
- 197-0408
- 製造零件編號:
- 5430.60.S.SS
- 製造商:
- Briton
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Allegion 5430.60.S cylinder sashlock is a square bathroom lock for use with euro profile cylinders.
Powder coated steel case
Satin nickel plated for corrosion resistance
Profiled latch and forend provides very positive location and a smooth, quiet operation
Satin nickel plated for corrosion resistance
Profiled latch and forend provides very positive location and a smooth, quiet operation
Standards
EN12209, CE, Certified.
規格
Attribute | Value |
---|---|
Lock Mechanism | Cylinder |
Forend Finish | Stainless Steel |
Case Material | Steel |
Case Height | 165mm |
Case Depth | 93mm |
Forend Dimensions | 235 x 20mm |
Forend Height | 235mm |
Forend Width | 20mm |
Standards Met | EN12209, CE, Certified |