- RS庫存編號:
- 197-0426
- 製造零件編號:
- N5642.PB
- 製造商:
- Legge
- RS庫存編號:
- 197-0426
- 製造零件編號:
- N5642.PB
- 製造商:
- Legge
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Allegion N5642.PB 5 lever 64mm brass sashlock offer exceptional levels of attack resistance making them an ideal choice for domestic and commercial applications.
Supplied with 3 keys as standard
Anti-pick and anti-drill protection
Pull and twist reversible latchbolt
Anti-pick and anti-drill protection
Pull and twist reversible latchbolt
Standards
BS3621:2007, EN12209 Grade 7, CE
規格
Attribute | Value |
---|---|
Lock Mechanism | Lever |
Number of Levers | 5 |
Differs | 1000 |
Forend Finish | Brass |
Case Material | Steel |
Case Height | 109mm |
Case Depth | 68mm |
Forend Dimensions | 162 x 26mm |
Forend Height | 162mm |
Forend Width | 26mm |
Standards Met | BS3621:2007, EN12209 Grade 7, CE |