Texas Instruments SN74LVC1G86DCKR, 2-Input XOR Logic Gate, 5-Pin SC-70

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

規格
Attribute Value
Logic Function XOR
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type SC-70
Pin Count 5
Logic Family LVC
Input Type CMOS, TTL
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -32mA
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V
Minimum Operating Supply Voltage 1.65 V
Maximum Low Level Output Current 32mA
Dimensions 2.15 x 1.4 x 1mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +125 °C
Length 2.15mm
Width 1.4mm
Minimum Operating Temperature -40 °C
Output Type CMOS
Height 1mm
單價 個 (在毎卷:3000)
HK$ 0.60
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.60
HK$1,800.00
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。