STMicroelectronics M74HC132YRM13TR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

規格
Attribute Value
Logic Function NAND
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input Yes
Package Type SOIC
Pin Count 14
Logic Family HC
Input Type Schmitt Trigger
Maximum Operating Supply Voltage 6 V
Maximum High Level Output Current -5.2mA
Maximum Propagation Delay Time @ Maximum CL 160 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current -5.2mA
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Width 4mm
Dimensions 8.75 x 4 x 1.65mm
Length 8.75mm
Output Type Single Ended
Height 1.65mm
Maximum Operating Temperature +125 °C
此為已停產產品