Texas Instruments SN74LS32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

規格
Attribute Value
Logic Function OR
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type SOIC
Pin Count 14
Logic Family LS
Maximum Operating Supply Voltage 5.25 V
Maximum High Level Output Current -0.4mA
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5 V
Minimum Operating Supply Voltage 4.75 V
Maximum Low Level Output Current 8mA
Maximum Operating Temperature +70 °C
Propagation Delay Test Condition 15pF
Length 8.65mm
Dimensions 8.65 x 3.91 x 1.58mm
Height 1.58mm
Width 3.91mm
Minimum Operating Temperature 0 °C
單價 毎管:50 個
HK$ 5.444
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$5.444
HK$272.20
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。