- RS庫存編號:
- 540-7282
- 製造零件編號:
- TC7W32FK(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 540-7282
- 製造零件編號:
- TC7W32FK(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC7W Series
Process: CMOS
L MOS Family
規格
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | HC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2.3 x 0.7mm |
Width | 2.3mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Propagation Delay Test Condition | 50pF |