Texas Instruments SN74LVC1G86DCKR, 2-Input XOR Logic Gate, 1.65 → 5.5 V, 5-Pin SC-70

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

規格
Attribute Value
Logic Function XOR
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type SC-70
Pin Count 5
Logic Family LVC
Input Type CMOS, TTL
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -32mA
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V
Minimum Operating Supply Voltage 1.65 V
Maximum Low Level Output Current 32mA
Width 1.4mm
Minimum Operating Temperature -40 °C
Length 2.15mm
Maximum Operating Temperature +125 °C
Dimensions 2.15 x 1.4 x 1mm
Height 1mm
Output Type CMOS
Propagation Delay Test Condition 50pF
1600 現貨庫存,可於3工作日發貨。
單價 /個 (每包:25個)
HK$ 2.20
(不含稅)
單位
Per unit
Per Pack*
25 - 25
HK$2.20
HK$55.00
50 - 100
HK$0.822
HK$20.55
125 - 225
HK$0.766
HK$19.15
250 - 475
HK$0.751
HK$18.775
500 +
HK$0.735
HK$18.375
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。
包裝方式: