ON Semiconductor MC10ELT24DG, Logic Level Translator, TTL to ECL, ECL, 4.5 → 5.5 V, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

規格
Attribute Value
Logic Family 74
Logic Function Translator
Translation TTL to ECL
Output Type ECL
Maximum Propagation Delay Time @ Maximum CL 2ns
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
暫時缺貨-將在補貨後發貨。
單價 毎管:98 個
HK$ 27.398
(不含稅)
單位
Per unit
Per Tube*
98 - 98
HK$27.398
HK$2,685.004
196 - 294
HK$27.256
HK$2,671.088
392 - 882
HK$24.617
HK$2,412.466
980 - 1862
HK$21.41
HK$2,098.18
1960 +
HK$19.055
HK$1,867.39
* 參考價格