Texas Instruments SN65ELT21D, Logic Level Translator, PECL to TTL, TTL, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

PECL Logic, Texas Instruments

PECL Logic

規格
Attribute Value
Logic Family PECL
Logic Function Translator
Translation PECL to TTL
Maximum High Level Output Current -3mA
Maximum Low Level Output Current 24mA
Output Type TTL
Maximum Propagation Delay Time @ Maximum CL 4.5ns
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.7 V
Width 4mm
Minimum Operating Supply Voltage 4.2 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
此為已停產產品