- RS庫存編號:
- 805-3030
- 製造零件編號:
- NLSV2T244MUTAG
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/10發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$5.401
單位 | Per unit | Per Pack* |
10 - 740 | HK$5.401 | HK$54.01 |
750 - 1490 | HK$5.267 | HK$52.67 |
1500 + | HK$5.185 | HK$51.85 |
* 參考價格 |
- RS庫存編號:
- 805-3030
- 製造零件編號:
- NLSV2T244MUTAG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NLSV Series, ON Semiconductor
The NLSV series of devices from ON Semiconductor are dual-supply non-inverting level translators. These configurable voltage level translators have input and output ports which are able to track VCCA and VCCB power supply rails. The NLSV series allows universal low-voltage translation from the input port to the output port.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
規格
Attribute | Value |
---|---|
Logic Family | NLSV |
Mounting Type | Surface Mount |
Package Type | UDFN |
Output Type | 3 State |
Pin Count | 8 |
Logic Function | Level Translator |
Dimensions | 1.8 x 1.2 x 0.5mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -24mA |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 3.3 ns@ 15 pF |
Maximum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |