ON Semiconductor MC100ELT22DTG, Logic Level Translator, TTL to PECL, PECL, 4.75 → 5.25 V, 8-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

規格
Attribute Value
Logic Family ECL
Logic Function Translator
Translation TTL to PECL
Output Type PECL
Maximum Propagation Delay Time @ Maximum CL 1.35ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.25 V
Width 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.75 V
當前暫無庫存,可於2020/11/19發貨,3 工作日送達。
單價 /個 (每包:2個)
HK$ 34.06
(不含稅)
單位
Per unit
Per Pack*
2 - 8
HK$34.06
HK$68.12
10 - 98
HK$30.415
HK$60.83
100 - 248
HK$27.79
HK$55.58
250 - 498
HK$25.025
HK$50.05
500 +
HK$22.405
HK$44.81
* 參考價格
包裝方式: