Analog Devices ADG3231BRJZ-REEL7, Logic Level Translator, LVTTL to CMOS, 1.65 → 3.6 V, 6-Pin SOT-23

  • RS庫存編號 809-9360
  • 製造零件編號 ADG3231BRJZ-REEL7
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

規格
Attribute Value
Logic Function Level Translator
Translation LVTTL to CMOS
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Output Type Single Ended
Maximum Propagation Delay Time @ Maximum CL 10.25 ns@ 30 pF
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 3.6 V
Propagation Delay Test Condition 30pF
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Width 1.7mm
Maximum Operating Temperature +85 °C
1675 現貨庫存,可於3工作日發貨。
單價 Each (On a Tape of 5)
HK$ 12.92
(不含稅)
單位
Per unit
Per Tape*
5 - 20
HK$12.92
HK$64.60
25 - 45
HK$12.664
HK$63.32
50 - 245
HK$12.406
HK$62.03
250 - 495
HK$12.15
HK$60.75
500 +
HK$11.888
HK$59.44
* 參考價格
包裝方式: