- RS庫存編號:
- 847-8909
- 製造零件編號:
- EASY618-DC-RE
- 製造商:
- Eaton
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 847-8909
- 製造零件編號:
- EASY618-DC-RE
- 製造商:
- Eaton
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
Eaton Easy 200 and 400
The easy family of logic controllers is available with a choice of features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The Easy 200 and 400 are available with 12 vdc and 24 vdc and 115-240V power supply/input voltage options for maximum user flexibility.
Suitable for a wide range of applications
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
規格
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Easy 700/800 Series |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Outputs | 6 |
Mounting Type | DIN Rail |
Output Current | 8 A |
Minimum Operating Temperature | -25°C |
Display Included | Yes |
Maximum Operating Temperature | +55°C |