- RS庫存編號:
- 480-1778
- 製造零件編號:
- 1002-001
- 製造商:
- Megger
- RS庫存編號:
- 480-1778
- 製造零件編號:
- 1002-001
- 製造商:
- Megger
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Megger Electrical Test and Measurement Accessory, Wire Test Leads, For Use With MIT300 Series - 1002-001
Need a reliable way to check the insulation in your systems? This electrical test and measurement accessory from Megger gets top marks. The set includes a pair of wire test leads, which are colour-coded in red and black for ease of identification. Spring-loaded crocodile clip attachments feature serrated edges to give you a secure grip. The silicone material means they're highly flexible, making it a breeze to reach into tight areas.
Features & Benefits
Safely performs in harsh environments, thanks to a broad operating temperature range between -10°C and +60°C
Designed for use with insulation testers in the MIT300 series for ease of assembly
Designed for use with insulation testers in the MIT300 series for ease of assembly
Applications
Electrical installations
Commercial insulation
Building maintenance
Commercial insulation
Building maintenance
What should I do before using these tester leads?
For safety, its important to give the leads, wires and crocodile clips an inspection before each use to make sure there isn't any visible damage.
What kind of connectors do the test leads have?
The leads come with 4mm right-angle plugs, so you can hook them up to the rest of your system in awkward spaces.
規格
Attribute | Value |
---|---|
Accessory Type | 2 Wire Test Lead Set |
For Use With | MIT 300 Series |
Series | MIT |