Linear Technology LT1963AEQ-2.5#PBF, Low Noise LDO Voltage Regulator, 1.5A, 2.5 V, 2.5 20 Vin 6-Pin, D2PAK

  • RS庫存編號 396-461
  • 製造零件編號 LT1963AEQ-2.5#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

規格
Attribute Value
Output Voltage 2.5 V
Output Type Fixed
Package Type D2PAK
Maximum Output Current 1.5A
Mounting Type Surface Mount
Minimum Input Voltage 1.9 V
Maximum Input Voltage 20 V
Pin Count 6
Number of Outputs 1
Polarity Positive
Quiescent Current 1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 4.57mm
Load Regulation 15 mV
Line Regulation 10 mV
Dimensions 10.54 x 9.4 x 4.57mm
Enable Yes
Width 9.4mm
Length 10.54mm
41 現貨庫存,可於3工作日發貨。
單價 個
HK$ 51.29
(不含稅)
單位
Per unit
1 - 9
HK$51.29
10 - 49
HK$50.15
50 - 99
HK$49.17
100 - 249
HK$48.19
250 +
HK$47.21
包裝方式: