Toshiba TA48015BF(T6L1,NQ), LDO Regulator, 1A, 1.5 V, ±3% 3-Pin, HSOP

  • RS庫存編號 580-761
  • 製造零件編號 TA48015BF(T6L1,NQ)
  • 製造商 Toshiba
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

LDO fixed output voltage with additional functions, TA48 series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

規格
Attribute Value
Output Voltage 1.5 V
Output Type Fixed
Package Type HSOP
Maximum Output Current 1A
Mounting Type Surface Mount
Maximum Input Voltage 16 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 0.85mA
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Power Rating 1W
Dimensions 6.5 x 5.5 x 2.3mm
Height 2.3mm
Width 5.5mm
Length 6.5mm
Line Regulation 20 mV
Load Regulation 20 mV
15 在3 工作日內發貨 (海外庫存)
20 在3 工作日內發貨 (海外庫存)
單價 /個 (每包:5個)
HK$ 4.72
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$4.72
HK$23.60
25 - 45
HK$4.20
HK$21.00
50 - 245
HK$3.776
HK$18.88
250 - 495
HK$3.422
HK$17.11
500 +
HK$3.138
HK$15.69
* 參考價格
包裝方式: