LDO Regulator,

  • RS庫存編號 153-3595
  • 製造零件編號 LT1175IS8-5#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

規格
Attribute Value
Output Voltage -5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Maximum Input Voltage 25 V
Pin Count 8
Polarity Negative
Number of Outputs 1
Quiescent Current 0.045mA
Accuracy 2.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.498mm
Length 5mm
Dimensions 5.004 x 3.988 x 1.498mm
Load Regulation 0.35 %
Enable Yes
Line Regulation 0.015 %/V
Width 3.988mm
當前暫無庫存,可於2020/3/3發貨,3 工作日送達。
單價 毎管:100 個
HK$ 50.70
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$50.70
HK$5,070.00
* 參考價格