LDO Regulator,

  • RS庫存編號 157-8361
  • 製造零件編號 LT1963AET#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

LT1963 - LDO Regulator, Linear Technology

The Linear Technology LT1963A series low dropout (LDO) regulators offer an output voltage range from 1.21 V to 20 V along with fast transient response and an output current of 1.5A with a dropout voltage of 340mV. The regulator has a quiescent current at 1mA that will drop to less than 1 microamp in shutdown. The LT1963A has a 1.21V reference voltage and can be stable with a ten microfarad ceramic capacitor. No protection diode is required due to their internal protections that includes current and thermal limiting, reverse current and reverse battery protection. LTC’s voltage regulators are suitable for sensitive RF supply applications due to their low output noise.

Low Noise: 40μVRMS (10 Hz to 100 kHz)
<1μA Quiescent Current in Shutdown

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

規格
Attribute Value
Output Voltage 1.21 → 20 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 1.5A
Mounting Type Through Hole
Minimum Input Voltage 2.5 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 1µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4.572mm
Load Regulation 15 mV
Dimensions 10.541 x 4.572 x 15.748mm
Length 10.54mm
Line Regulation 5 mV
Reference Voltage 1.21V
Height 15.748mm
Enable Yes
200 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 34.351
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$34.351
HK$1,717.55
* 參考價格