Texas Instruments LP38511MR-ADJ/NOPB, LDO Regulator, 800mA Adjustable, 0.5 → 3.3 V, ±2% 8-Pin, PSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

規格
Attribute Value
Output Voltage 0.5 → 3.3 V
Output Type Adjustable
Package Type PSOP
Maximum Output Current 800mA
Mounting Type Surface Mount
Minimum Input Voltage 2.25 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.06 %/V
Load Regulation 0.20 %/A
Dimensions 4.9 x 3.9 x 1.47mm
Length 4.9mm
Height 1.47mm
Enable Yes
Width 3.9mm
此為已停產產品