DiodesZetex AP7175SP-13, Dual LDO Regulator, 4A Adjustable, 0.8 → 3.1 V, ±1.5% 8-Pin, SO-8EP

  • RS庫存編號 165-8446
  • 製造零件編號 AP7175SP-13
  • 製造商 DiodesZetex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

規格
Attribute Value
Output Voltage 0.8 → 3.1 V
Output Type Adjustable
Package Type SO-8EP
Maximum Output Current 4A
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 3.65 V
Pin Count 8
Number of Outputs 2
Polarity Positive
Accuracy ±1.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Reference Voltage 0.8V
Line Regulation ±0.15 %/V
Length 4.95mm
Height 1.37mm
Dimensions 4.95 x 3.9 x 1.37mm
Enable Yes
Load Regulation 0.25 %
Width 3.9mm
當前暫無庫存,可於2020/5/28發貨,3 工作日送達。
單價 個 (在毎卷:2500)
HK$ 4.743
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$4.743
HK$11,857.50
* 參考價格