Toshiba TA78DS12F(F), LDO Regulator, 30mA, 12 V 4-Pin, PW Mini

  • RS庫存編號 601-3721
  • 製造零件編號 TA78DS12F(F)
  • 製造商 Toshiba
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

LDO Fixed Output Voltage with Additional Functions, TA78 Series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

規格
Attribute Value
Output Voltage 12 V
Output Type Fixed
Package Type PW Mini
Maximum Output Current 30mA
Mounting Type Surface Mount
Maximum Input Voltage 33 V
Pin Count 4
Polarity Positive
Number of Outputs 1
Quiescent Current 0.8mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Rating 0.5W
Dimensions 4.6 x 2.5 x 1.6mm
Width 2.5mm
Line Regulation 100 mV
Height 1.6mm
Load Regulation 120 mV
Length 4.6mm
25 在3 工作日內發貨 (海外庫存)
20 在3 工作日內發貨 (海外庫存)
單價 /個 (每包:5個)
HK$ 7.312
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$7.312
HK$36.56
25 - 45
HK$6.496
HK$32.48
50 - 245
HK$5.852
HK$29.26
250 - 495
HK$5.328
HK$26.64
500 +
HK$4.89
HK$24.45
* 參考價格