Linear Technology LT1175CS8-5#PBF, LDO Regulator, 500mA, -5 V, 2.5% 8-Pin, SOIC

  • RS庫存編號 761-8147
  • 製造零件編號 LT1175CS8-5#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

規格
Attribute Value
Output Voltage -5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Maximum Input Voltage 25 V
Pin Count 8
Number of Outputs 1
Polarity Negative
Quiescent Current 0.045mA
Accuracy 2.5%
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Width 3.988mm
Load Regulation 0.35 %
Line Regulation 0.015 %/V
93 現貨庫存,可於3工作日發貨。
單價 個
HK$ 53.88
(不含稅)
單位
Per unit
1 - 24
HK$53.88
25 - 99
HK$37.23
100 - 199
HK$35.91
200 - 499
HK$35.38
500 +
HK$35.04
包裝方式: