- RS庫存編號:
- 785-2426
- 製造零件編號:
- NCP562SQ27T1G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 785-2426
- 製造零件編號:
- NCP562SQ27T1G
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
規格
Attribute | Value |
---|---|
Maximum Output Current | 280mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.7 V |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Load Regulation | 40 mV |
Accuracy | 2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SC-82 |
Quiescent Current | 6µA |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.2mm |
Width | 1.35mm |