Infineon IFX1963TBVATMA1, LDO Regulator, 2A Adjustable, -20 → 20 V, ±1.5% 5-Pin D2PAK

  • RS庫存編號 857-8545
  • 製造零件編號 IFX1963TBVATMA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

規格
Attribute Value
Output Voltage -20 → 20 V
Output Type Adjustable
Package Type D2PAK (TO-263)
Maximum Output Current 2A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 1µA
Accuracy ±1.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Height 4.4mm
Line Regulation 3 mV
Length 10mm
Dimensions 10 x 9.25 x 4.4mm
Enable Yes
Reference Voltage 1.21V
Load Regulation 12 mV
Width 9.25mm
2000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:1000)
HK$ 6.97
(不含稅)
單位
Per unit
Per Reel*
1000 - 1000
HK$6.97
HK$6,970.00
2000 - 4000
HK$6.833
HK$6,833.00
5000 +
HK$6.699
HK$6,699.00
* 參考價格