Infineon IFX25001TCV10ATMA1, LDO Regulator, 1.1A, 9.6 → 10.4 V 3-Pin D2PAK

  • RS庫存編號 857-8548
  • 製造零件編號 IFX25001TCV10ATMA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
豁免
產品詳細資訊

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

規格
Attribute Value
Output Voltage 9.6 → 10.4 V
Output Type Fixed
Package Type D2PAK (TO-263)
Maximum Output Current 1.1A
Mounting Type Surface Mount
Minimum Input Voltage 10.5 V
Maximum Input Voltage 40 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 220µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Load Regulation 50 mV
Dimensions 10 x 9.25 x 4.4mm
Length 10mm
Line Regulation 25 mV
Height 4.4mm
Width 9.25mm
此為已停產產品