Texas Instruments DS99R104TSQ/NOPB, LVDS Deserializer LVCMOS, LVTTL LVCMOS, LVTTL 1120MBps, 48-Pin, WQFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Display Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

規格
Attribute Value
Number of Drivers 1
Input Type LVCMOS, LVTTL
Output Type LVCMOS, LVTTL
Transmission Data Rate 1120Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type WQFN
Pin Count 48
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 7 x 7 x 0.8mm
Height 0.8mm
Length 7mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Width 7mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
此產品已停售