- RS庫存編號:
- 179-4761
- 製造零件編號:
- HS9Z-A51A
- 製造商:
- Idec
- RS庫存編號:
- 179-4761
- 製造零件編號:
- HS9Z-A51A
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IDEC Actuator
The IDEC actuator is a safety interlock accessory used with HS1L interlock switches. This is a straight actuator with rubber bushings. The head removal detection function turns OFF the main circuit when the head is removed. As it has a double insulation structure, the grounding is eliminated. The head orientation shows eight different ways of entries.
Features and Benefits
Contact configuration NC
M3 terminal screws
Tensile force of 1400N
M3 terminal screws
Tensile force of 1400N
Applications
HS5L interlock switches
Certifications
IP67 rating
規格
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | HS5 Interlock Switches |
Contact Configuration | SPST |