- RS庫存編號:
- 111-3709
- 製造零件編號:
- RZT7-03ZRS-KP0
- 製造商:
- Sick
- RS庫存編號:
- 111-3709
- 製造零件編號:
- RZT7-03ZRS-KP0
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SICK Miniature Cylinder Sensors
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.
PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
規格
Attribute | Value |
---|---|
Type | Reed-NO |
Supply Voltage | 5 → 30V ac/dc |
Manufacturer Series | RZT7 |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Electrical Connection Type | Cable with Connector M8 3-pin |