- RS庫存編號:
- 192-0463
- 製造零件編號:
- HPT-3-FD
- 製造商:
- Amphenol Industrial
此產品已停售
- RS庫存編號:
- 192-0463
- 製造零件編號:
- HPT-3-FD
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal first choice, or drop in replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 16A |
Mounting Type | Panel Mount |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Pole Format | 2+PE |
Colour | Black, Yellow |
Gender | Female |
Body Material | Thermoplastic |