- RS庫存編號:
- 847-7562
- 製造零件編號:
- VV5QC41-0402SD6V2
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 847-7562
- 製造零件編號:
- VV5QC41-0402SD6V2
- 製造商:
- SMC
法例與合規
不相容
產品詳細資訊
Manifolds - VQC
SMC's VQC series manifold. The VQC series use a multi-pin connector in place of internal wiring making the reconfiguration and addition of extra stations easy. Solenoid valves are mounted using a single screw mounting system. Fitted with replaceable one-touch fitting system.
SMC VQC Series
規格
Attribute | Value |
---|---|
Number of Stations | 4 |
Connection Port Thread | R 1/4 |
Manufacturer Series | VV5QC |
Type | Manifold |
Thread Size | 1/4 |
Thread Standard | R |